help desk software
DATA SHEET

MPDB63193

Ferraz Shawmut

UL 1953 Open-Style Power Distribution Blocks .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
MPDB63193
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Type:
Power Distribution Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
3
Maximum Voltage Rating:
1000,1000 VDC|VAC
Maximum Current Rating:
135/Contact A
Wire Size:
((2/0)-14)/(2-14) AWG
Operating Temperature:
N/A
The Next Generation Power Distribution Block (PDB). Mersen power distribution blocks provide a safe and easy method of splicing cables, splitting primary power into secondary circuits and fulfilling requirements for fixed junction tap-off points. All blocks are UL and CSA approved while meeting spacing requirements for feeder and branch circuits in conjunction with UL508A and the National Electrical Code®. PDB options include single or dual conductor primary inputs and up to 30 secondary outputs. Specialty blocks are available allowing for up to 7 primary inputs. The MPDB series is offered in three size categories: miniature (MPDB62 and MPDB63 series), intermediate (MPDB66 and MPDB67 series), and large (MPDB68 and MPDB69 series), in both aluminum and copper.
Search Keywords:
MPDB63193
IN STOCK: 14
Ships today, if you order in
Minimum Order:
2
Multiple:
2
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$64.98
$129.960
6
$61.98
$371.880
10
$60.13
$601.300
26
$55.19
$1,434.940
50
$54.36
$2,718.000
100
$53.55
$5,355.000
250 +
$51.65
$12,912.500
Tools/3D Models
Product Guides