Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
MPDBC6263
RoHS:
No
HTS:
8205599000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The Next Generation Power Distribution Block (PDB). Mersen power distribution blocks provide a safe and easy method of splicing cables, splitting primary power into secondary circuits and fulfilling requirements for fixed junction tap-off points. All blocks are UL and CSA approved while meeting spacing requirements for feeder and branch circuits in conjunction with UL508A and the National Electrical Code®. PDB options include single or dual conductor primary inputs and up to 30 secondary outputs. Specialty blocks are available allowing for up to 7 primary inputs. The MPDB series is offered in three size categories: miniature (MPDB62 and MPDB63 series), intermediate (MPDB66 and MPDB67 series), and large (MPDB68 and MPDB69 series), in both aluminum and copper.
Search Keywords:
MPDBC6263
IN STOCK:
58
Can Ship immediately
On Order:
100
can ship 1/17/25
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$6.82
$34.100
25
$5.72
$143.000
100
$5.30
$530.000
250
$5.07
$1,267.500
500
$4.86
$2,430.000
1,000
$4.73
$4,730.000
2,500
$4.61
$11,525.000
5,000
+
$4.54
$22,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/GMD-1.25-R
Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/...
MPDB66623
UL 1953 Open-Style Power Distribution Blocks
MPDB63193
UL 1953 Open-Style Power Distribution Blocks
MPDB67413
UL 1953 Open-Style Power Distribution Blocks
221-2401
Inline splicing connector with lever - for all conductor types - 12 AWG (max.) - 2-conduct...