Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
OT15
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Class K5
Fuse Size:
51 x 14 mm
Acting:
N/A
Current Rating:
15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Fuse Material:
N/A
Mounting:
Holder
The FERRAZ SHAWMUT part OT15 is a high-quality fuse designed for reliable protection in various electronic and electrical applications. This fuse is a Class K5 type with a 15A rating and a voltage of 250V. The cartridge-style design measures 51mm in length and 14mm in diameter, making it easy to install and replace in fuse holders. Trust the FERRAZ SHAWMUT OT15 fuse to safeguard your equipment and prevent damage from electrical overloads.
Search Keywords:
OT15
IN STOCK:
101
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$7.21
$72.100
30
$5.93
$177.900
100
$5.68
$568.000
250
$5.46
$1,365.000
500
$5.25
$2,625.000
1,000
$5.12
$5,120.000
2,500
$5.00
$12,500.000
5,000
+
$4.92
$24,600.000
Product Guides