help desk software
DATA SHEET

OT3

Ferraz Shawmut

Fuse Class K5 3A 250V Holder Cartridge 14 X 51mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
OT3
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Class K5
Fuse Size:
14 x 51 mm
Acting:
N/A
Current Rating:
3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Fuse Material:
N/A
Mounting:
Holder
Fuse Class K5 3A 250V Holder Cartridge 14 X 51mm
Search Keywords:
OT3
IN STOCK: 80
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.09
$80.900
30
$7.85
$235.500
50
$7.52
$376.000
100
$7.32
$732.000
250
$6.95
$1,737.500
500
$6.77
$3,385.000
1,000 +
$6.67
$6,670.000
Tools/3D Models
Product Guides