Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
OT30
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Class K5
Fuse Size:
51 x 14 mm
Acting:
N/A
Current Rating:
30 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Fuse Material:
N/A
Mounting:
Holder
Fuse Class K5 30A 250V Holder Cartridge 51 X 14mm
Search Keywords:
OT30
IN STOCK:
135
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$7.31
$73.100
30
$5.94
$178.200
100
$5.67
$567.000
250
$5.43
$1,357.500
500
$5.20
$2,600.000
1,000
$5.07
$5,070.000
2,500
$4.93
$12,325.000
5,000
+
$4.86
$24,300.000
Product Guides