Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
OT35
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Class K5
Fuse Size:
21 x 76 mm
Acting:
N/A
Current Rating:
35 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Fuse Material:
N/A
Mounting:
Holder
Fuse Class K5 35A 250V Holder Cartridge 21 X 76mm
Search Keywords:
OT35
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$10.04
$100.400
30
$9.72
$291.600
50
$9.29
$464.500
100
$9.02
$902.000
250
$8.53
$2,132.500
500
$8.30
$4,150.000
1,000
+
$8.17
$8,170.000
Product Guides