Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
OT6
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Class K5
Fuse Size:
51 x 14 mm
Acting:
N/A
Current Rating:
6 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Fuse Material:
N/A
Mounting:
Holder
Fuse Class K5 6A 250V Holder Cartridge 51 X 14mm
Search Keywords:
OT6
IN STOCK:
10
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$9.05
$90.500
30
$7.45
$223.500
100
$7.14
$714.000
250
$6.59
$1,647.500
500
$6.49
$3,245.000
1,000
$6.40
$6,400.000
2,500
+
$6.20
$15,500.000
Product Guides