Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
P243D
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Fuse Block
Mounting:
Stud Mount
Termination Type:
Screw
Current Rating:
450 A
Voltage Rating:
1000 VAC
Fuse Block 450A 1000VAC Screw Stud Mount
Search Keywords:
P243D
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$122.84
$122.840
5
$113.67
$568.350
10
$108.80
$1,088.000
25
$104.33
$2,608.250
50
$101.55
$5,077.500
100
$100.03
$10,003.000
250
+
$97.64
$24,410.000
Product Guides