PCS30-H
Ferraz ShawmutFuse - Midget - Fast Acting - Direct to PC - 600VAC/DC - 30A - Double Hole Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
PCS30-H
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
The FERRAZ SHAWMUT part PCS30-H is a high-quality and reliable power distribution fuse. With its compact design and sturdy construction, it is an ideal choice for use in various industrial applications. This fuse offers superior protection against overcurrent and short circuit events, ensuring the safety and efficiency of your electrical systems. It has a voltage rating of 600V and a current rating of 30A, making it suitable for a wide range of power distribution needs. With its excellent performance and durability, the FERRAZ SHAWMUT PCS30-H is a trusted choice for professionals in the field.
Search Keywords:
PCS30H
IN STOCK:
56
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$123.70
$123.700
5
$121.85
$609.250
10
$120.02
$1,200.200
25
$118.22
$2,955.500
50
$62.59
$3,129.500
75
$44.04
$3,303.000
100
+
$43.16
$4,316.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ8-1CH-12DEA
Mini PC Board Relay 12VDC coil SPDT
MMWA2P33K-F
Metalized Polyester Film Capacitor - Axial - 0.33uF (+/-) 10% - 250VDC - 0.365in(9.3mm) D...
380LQ331M400K022
Aluminum Electrolytic Capacitor - 330uF ±20% - 400V - 85°C - Through Hole Snap-In - 30mm x...
1825-0
Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Black
1825-2
Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Red