PCT15-H
Ferraz ShawmutFuse PC Board Slow Blow Acting 15A 500V Clip Stud Mount 10.3 X 39.5mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
PCT15-H
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
100
Type:
PC Board
Fuse Size:
10.3 x 39.5 mm
Acting:
Slow Blow
Current Rating:
15 A
Fuse Material:
N/A
Mounting:
Stud Mount
FERRAZ SHAWMUT part PCT15-H is a high-quality fuse designed for printed circuit board applications. With a slow blow acting mechanism, this 15A fuse provides reliable protection for electronic circuits at up to 500V. The fuse features a convenient clip stud mount for easy installation and measures 10.3 x 39.5mm in size. Trust FERRAZ SHAWMUT for durable and efficient fuses for your electronic projects.
Search Keywords:
PCT15H
IN STOCK:
108
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$52.50
$52.500
5
$51.71
$258.550
10
$49.15
$491.500
25
$46.33
$1,158.250
50
$45.64
$2,282.000
75
$44.95
$3,371.250
100
+
$44.28
$4,428.000
Product Guides