SMG3-1/2
Ferraz ShawmutFuse Miniature Fast Acting 3.5A 250V Holder Cartridge 4.5 X 14.5mm Glass CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
SMG3-1/2
RoHS:
Yes
Supplier Standard Pack
5
Type:
Miniature
Fuse Size:
4.5 x 14.5 mm
Acting:
Fast
Current Rating:
3.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge 4.5 X 14.5mm Glass CSA/UL
IN STOCK:
215
Can Ship immediately
Minimum Order:
25
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.52
$38.000
250
$1.25
$312.500
500
$1.20
$600.000
1,000
$1.15
$1,150.000
2,500
$1.11
$2,775.000
5,000
$1.08
$5,400.000
7,500
$1.07
$8,025.000
10,000
+
$1.05
$10,500.000
Product Guides