TR40R
Ferraz ShawmutFuse Class RK5 Slow Blow Acting 40A 250V Holder Cartridge 21 X 76mm Fiber Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
TR40R
RoHS:
No
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Class RK5
Fuse Size:
21 x 76 mm
Acting:
Slow Blow
Current Rating:
40 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Fuse Material:
Fiber Glass
Mounting:
Holder
Fuse Class RK5 Slow Blow Acting 40A 250V Holder Cartridge 21 X 76mm Fiber Glass
Search Keywords:
TR40R
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$15.55
$155.500
30
$15.09
$452.700
50
$14.65
$732.500
100
$13.85
$1,385.000
250
$13.48
$3,370.000
500
$13.28
$6,640.000
1,000
+
$12.96
$12,960.000
Product Guides