TR50R
Ferraz ShawmutFuse Class RK5 Slow Blow Acting 50A 250V Holder Cartridge 21 X 76mm Fiber Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
TR50R
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Class RK5
Fuse Size:
21 x 76 mm
Acting:
Slow Blow
Current Rating:
50 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Fuse Material:
Fiber Glass
Mounting:
Holder
Fuse Class RK5 Slow Blow Acting 50A 250V Holder Cartridge 21 X 76mm Fiber Glass
Search Keywords:
TR50R
IN STOCK:
11
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$15.01
$150.100
30
$14.59
$437.700
50
$14.20
$710.000
100
$13.48
$1,348.000
250
$13.14
$3,285.000
500
$12.95
$6,475.000
1,000
+
$12.68
$12,680.000
Product Guides