TR6-1/4R
Ferraz ShawmutFuse Class RK5 Slow Blow Acting 6.25A 250V Holder Cartridge 14 X 51mm Fiber Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
TR6-1/4R
RoHS:
Yes
HTS:
8536100040
Supplier Standard Pack
10
Package Type:
Type:
Class RK5
Fuse Size:
14 x 51 mm
Acting:
Slow Blow
Current Rating:
6.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
160 V
Fuse Material:
Fiber Glass
Mounting:
Holder
Fuse Class RK5 Slow Blow Acting 6.25A 250V Holder Cartridge 14 X 51mm Fiber Glass
Search Keywords:
TR614R
IN STOCK:
10
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$11.83
$118.300
30
$11.49
$344.700
50
$11.01
$550.500
100
$10.57
$1,057.000
250
$10.17
$2,542.500
500
$9.91
$4,955.000
1,000
+
$9.77
$9,770.000
Product Guides