Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
TR6R
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Class RK5
Fuse Size:
14 x 51 mm
Acting:
Slow Blow
Current Rating:
6 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
160 V
Fuse Material:
Fiber Glass
Mounting:
Holder
Fuse Class RK5 Slow Blow Acting 6A 250V Holder Cartridge 14 X 51mm Fiber Glass
Search Keywords:
TR6R
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$12.17
$121.700
30
$11.79
$353.700
50
$11.26
$563.000
100
$10.78
$1,078.000
250
$10.34
$2,585.000
500
$10.06
$5,030.000
1,000
+
$9.91
$9,910.000
Product Guides