help desk software
DATA SHEET

TRM5

Ferraz Shawmut

Fuse Midget Slow Blow Acting 5A 250V Holder Cartridge 10 X 38mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
TRM5
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Midget
Fuse Size:
10 x 38 mm
Acting:
Slow Blow
Current Rating:
5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Midget Slow Blow Acting 5A 250V Holder Cartridge 10 X 38mm
Search Keywords:
TRM5
IN STOCK: 20
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.59
$85.900
30
$8.32
$249.600
50
$7.95
$397.500
100
$7.72
$772.000
250
$7.30
$1,825.000
500
$7.10
$3,550.000
1,000 +
$7.00
$7,000.000
Tools/3D Models
Product Guides