Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
US3J1
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
6
Type:
Fuse Holder
Mounting:
DIN Rail
Termination Type:
Pressure Plate
Current Rating:
30 A
Voltage Rating:
600VDC,600 VAC
Fuse Holder 30A 600VDC/600VAC Pressure Plate DIN Rail
Search Keywords:
US3J1
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$48.11
$48.110
6
$43.24
$259.440
12
$42.04
$504.480
30
$40.36
$1,210.800
54
$38.82
$2,096.280
102
$37.86
$3,861.720
252
+
$37.29
$9,397.080
Product Guides