Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
US3J3
RoHS:
Yes
HTS:
8536908085
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Type:
Fuse Holder
Mounting:
DIN Rail
Termination Type:
Pressure Plate
Current Rating:
30 A
Voltage Rating:
600VDC,600 VAC
The FERRAZ SHAWMUT US3J3 Fuse Holder is a reliable and efficient solution for applications requiring a 30A current rating and a maximum voltage of 600VDC/600VAC. Designed with a pressure plate configuration, this fuse holder securely holds and protects fuses in place. Its DIN rail mounting capability allows for easy installation and space-saving in various electrical systems. With its high-quality construction and dependable performance, the FERRAZ SHAWMUT US3J3 Fuse Holder is an ideal choice for industrial, commercial, and residential applications.
Search Keywords:
US3J3
IN STOCK:
100
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$121.74
$243.480
6
$115.33
$691.980
10
$114.17
$1,141.700
16
$113.03
$1,808.480
50
$111.90
$5,595.000
76
$110.78
$8,419.280
100
+
$109.67
$10,967.000
Product Guides