Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
US6J3
RoHS:
Yes
HTS:
8536908085
ECCN:
EAR99
Supplier Standard Pack:
2
Type:
Fuse Holder
Mounting:
DIN Rail
Termination Type:
Pressure Plate
Current Rating:
60 A
Voltage Rating:
600VDC,600 VAC
Fuse Holder 60A 600VDC/600VAC Pressure Plate DIN Rail
Search Keywords:
US6J3
IN STOCK:
8
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$145.17
$290.340
6
$139.29
$835.740
10
$137.20
$1,372.000
16
$132.20
$2,115.200
50
$128.94
$6,447.000
76
$127.00
$9,652.000
100
+
$125.10
$12,510.000
DOWNLOADS