help desk software

USCC2

Ferraz Shawmut

Fuse Holder 30A 600VDC/600VAC Pressure Plate DIN Rail .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
USCC2
RoHS:
Yes
HTS:
8536908085
ECCN:
EAR99
Supplier Standard Pack:
6
Type:
Fuse Holder
Mounting:
DIN Rail
Termination Type:
Pressure Plate
Current Rating:
30 A
Voltage Rating:
600VDC,600 VAC
The FERRAZ SHAWMUT USCC2 Fuse Holder is designed for reliable and secure electrical protection. This high-quality fuse holder features a 30A rating and is suitable for use with up to 600VDC/600VAC. The pressure plate design ensures a secure connection, while the DIN rail mounting allows for easy installation in various applications. Trust FERRAZ SHAWMUT for all your fuse holder needs.
Search Keywords:
USCC2
IN STOCK: 0
On Order:
30   can ship 6/4/25 
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.89
$55.890
6
$49.87
$299.220
12
$48.39
$580.680
30
$46.31
$1,389.300
54
$44.41
$2,398.140
102
$43.22
$4,408.440
252 +
$42.58
$10,730.160
DOWNLOADS