Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
USCC3
RoHS:
No
HTS:
8536908085
Supplier Standard Pack:
4
Type:
Fuse Holder
Mounting:
DIN Rail
Termination Type:
Pressure Plate
Current Rating:
30 A
Voltage Rating:
600VDC,600 VAC
The FERRAZ SHAWMUT USCC3 is a high-quality fuse holder designed to provide reliable protection for electrical circuits. With a maximum current rating of 30A and a voltage rating of 600VDC/600VAC, this fuse holder is capable of handling a wide range of applications. The pressure plate design ensures secure and robust connections, while the DIN rail mountability makes installation quick and easy. Trust the FERRAZ SHAWMUT USCC3 fuse holder to safeguard your electrical systems and ensure uninterrupted operation.
Search Keywords:
USCC3
IN STOCK:
8
Can Ship immediately
On Order:
32
can ship 2/20/25
Minimum Order:
4
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
4
$81.55
$326.200
8
$80.33
$642.640
16
$76.89
$1,230.240
28
$73.73
$2,064.440
52
$71.76
$3,731.520
100
$70.69
$7,069.000
252
+
$69.00
$17,388.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RH2B-ULAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
0800886
End clamp - width: 9.5 mm - color: gray
HBL3764C
LKG CONN, 50A 250VDC/600VAC, 3P4W
2966171
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
0383560000
Accessory - TS 35 DIN Mounting Rail - End Bracket.