Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
USM1I
RoHS:
Yes
HTS:
8536908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Type:
Fuse Holder
Mounting:
DIN Rail
Termination Type:
Pressure Plate
Current Rating:
30 A
Voltage Rating:
1000VDC,800 VAC
The FERRAZ SHAWMUT USM1I is a high-quality fuse holder designed specifically for industrial applications. With a maximum current rating of 30A and a voltage rating of 1000VDC/800VAC, this fuse holder is built to handle high-power electrical systems.Featuring a convenient pressure plate design, the USM1I is easy to install and secure on a DIN rail. The pressure plate ensures a reliable connection and minimizes the risk of loose connections or electrical faults.Ideal for a wide range of industrial settings, this fuse holder is built to withstand harsh conditions and provide long-lasting performance. It offers reliable protection for electrical circuits, preventing damage to equipment and ensuring the safety of personnel.When it comes to electrical safety and protection, the FERRAZ SHAWMUT USM1I is a trusted choice. With its durable construction, high current and voltage ratings, and easy installation, this fuse holder is a must-have component for any industrial installation.
Search Keywords:
USM1I
IN STOCK:
88
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$36.44
$36.440
5
$32.51
$162.550
12
$31.54
$378.480
36
$30.19
$1,086.840
60
$28.95
$1,737.000
108
$28.51
$3,079.080
252
+
$27.81
$7,008.120
Product Guides