Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
USM2
RoHS:
Yes
HTS:
8536908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6
Type:
Fuse Holder
Mounting:
DIN Rail
Termination Type:
Pressure Plate
Current Rating:
30 A
Voltage Rating:
1000VDC,800 VAC
The FERRAZ SHAWMUT USM2 is a reliable and high-quality fuse holder designed for maximum performance and protection. With a current rating of 30A and a voltage rating of 1000VDC/800VAC, this fuse holder is suitable for a wide range of applications. Featuring a pressure plate mechanism, the USM2 ensures secure and efficient fuse connection, minimizing the risk of damage or malfunction. This fuse holder is designed for easy installation on DIN rails, making it convenient for various industrial and commercial settings. With its durable construction and excellent electrical conductivity, the FERRAZ SHAWMUT USM2 provides dependable protection for your electrical circuits. Whether it's for solar power systems, industrial machinery, or commercial facilities, this fuse holder is an essential component for safe and efficient operation. Trust FERRAZ SHAWMUT for reliable and top-of-the-line electrical solutions.
Search Keywords:
USM2
IN STOCK:
125
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$56.61
$56.610
6
$52.98
$317.880
12
$49.95
$599.400
30
$49.20
$1,476.000
54
$41.62
$2,247.480
102
$38.85
$3,962.700
252
+
$36.08
$9,092.160
Product Guides
CUSTOMERS
ALSO BOUGHT
ATM15
Fuse Midget Fast Acting 15A 600V Holder Cartridge 10 X 38mm
1201442
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on...
3005507
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw...
3200030
Ferrule - sleeve length: 8 mm - length: 14 mm - color: red
PLT1.5I-M0
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Black - 142 mm - 3.6 mm - 35 mm ...