Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
VSP15-R
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Type:
N/A
Fuse Size:
10.5 x 30.9 mm
Acting:
N/A
Current Rating:
15000 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
The FERRAZ SHAWMUT part VSP15-R is a high-quality fuse holder cartridge designed for high-current applications up to 15000A and a voltage rating of 600V. This compact cartridge measures 10.5 X 30.9mm, making it suitable for various industrial and commercial electrical systems.Featuring a robust design, this fuse holder ensures reliable protection against overcurrent, short circuits, and other electrical faults. Its durable construction guarantees long-lasting performance and optimum safety for your equipment and installations.Easy to install and maintain, the VSP15-R fuse holder offers seamless integration into existing setups, providing superior electrical protection without compromising efficiency. With its compact size and reliable performance, this fuse holder is an ideal choice for an array of applications, including industrial machinery, control panels, power distribution systems, and more.Choose the FERRAZ SHAWMUT VSP15-R fuse holder cartridge for dependable, high-current protection, and secure your electrical systems with confidence.
Search Keywords:
VSP15R
IN STOCK:
200
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$30.43
$30.430
5
$29.98
$149.900
10
$29.53
$295.300
25
$29.08
$727.000
50
$17.90
$895.000
75
$14.17
$1,062.750
100
+
$13.89
$1,389.000
Product Guides