Y085443
Ferraz ShawmutFuse Miniature Very Fast Acting 4A 500V Holder Cartridge 6 X 32mm Ceramic Blister
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
Y085443
RoHS:
Yes
Supplier Standard Pack
50
Type:
HRC6209
Fuse Size:
6 X 326191mm
Acting:
Very Fast6186
Current Rating:
4 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic6190
Mounting:
Holder6197
Fuse Miniature Very Fast Acting 4A 500V Holder Cartridge 6 X 32mm Ceramic Blister
Search Keywords:
Y085443
IN STOCK:
8
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$36.27
$36.270
5
$35.73
$178.650
10
$35.19
$351.900
13
$34.66
$450.580
25
$27.04
$676.000
38
$24.90
$946.200
50
+
$24.40
$1,220.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2150-1A-5DE
40A Mini Power Relay 5VDC coil SPST-NO
8411K11
Pusbutton Switch - Tubular - SPST-NO - 3/4A@125Vacdc, 1/4A@250Vacdc - 15/32-32 - Black Plu...
3590S-2-102L
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...
S2EB-24V
Power Relay 24VDC 4A DPST-NO/DPST-NC(28x12x10)mm THT
VPC205
LEVEL PROBE CONDUCTIVE