190-102/AM
FlukeOscilloscope (DSO) + DMM - 2 Ch, 100 MHz -- 6" Color TFT LCD -- 8 bit, 1.25Gs/S Portable Scopemeter® w/North American AC Adapter
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
190-102/AM
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Style:
Handheld
Type:
Digital + Multimeter
Number of Channels:
2
Bandwidth:
100 MHz
Maximum Sampling Rate:
1.25 Gs/Sec
Vertical Resolution:
8 Bits
Display Type:
Color TFT LCD
Display Size:
6.0"
Interface Type:
USB (Dual)
AC Op Voltage Range (50/60Hz):
108-132
AC Op Voltage Range (400Hz):
Not App
Operating Temperature:
0 to 40 °C
Warranty:
3 Years
Family:
190
Life Cycle:
Discontinued & Replaced
Oscilloscope (DSO) + DMM - 2 Ch, 100 MHz -- 6" Color TFT LCD -- 8 bit, 1.25Gs/S Portable Scopemeter® w/North American AC Adapter
Search Keywords:
190102AM
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$4,398.97
$4,398.970