190-504/AM/S
FlukeOscilloscope (DSO) + DMM - 4 Ch, 500 MHz -- 6" Color TFT LCD -- 8 bit, 5Gs/S Portable Scopemeter® w/N.A. AC Adapter + SCC120 Kit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
190-504/AM/S
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Style:
Handheld
Type:
Digital + Multimeter
Number of Channels:
4
Bandwidth:
500 MHz
Maximum Sampling Rate:
5 Gs/Sec
Vertical Resolution:
8 Bits
Display Type:
Color TFT LCD
Display Size:
6.0"
Interface Type:
USB (Dual)
AC Op Voltage Range (50/60Hz):
108-132
AC Op Voltage Range (400Hz):
Not App
Operating Temperature:
0 to 40 °C
Warranty:
3 Years
Family:
190
Oscilloscope (DSO) + DMM - 4 Ch, 500 MHz -- 6" Color TFT LCD -- 8 bit, 5Gs/S Portable Scopemeter® w/N.A. AC Adapter + SCC120 Kit