help desk software
DATA SHEET

203411

Fluke

Fuse Fast Acting 0.44A 1000V Holder Cartridge 10.31 X 38.1mm Melamine

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
203411
Alias/AKA:
FUSE-440MA/1000VB1
RoHS:
Yes
HTS:
8536100040
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Fuse Fast Acting 0.44A 1000V Holder Cartridge 10.31 X 38.1mm Melamine
Search Keywords:
203411
IN STOCK: 22
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.69
$13.690
5
$13.14
$65.700
10 +
$12.59
$125.900
Tools/3D Models
Product Guides