help desk software
DATA SHEET

2550519

Fluke

88V AUTOMOTIVE MULTIMETER .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
2550519
Alias/AKA:
FLUKE-88-5
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The FLUKE-88-5 is a high-quality automotive multimeter designed to meet the demanding needs of professional technicians. With its advanced features and rugged construction, this multimeter is the perfect tool for diagnosing electrical and electronic problems in automotive systems.Featuring a wide range of functions, including AC/DC voltage, current, resistance, capacitance, and frequency measurements, the FLUKE-88-5 provides accurate and reliable readings for troubleshooting various automotive electrical systems. Its built-in temperature measurement capability allows for easy detection of overheating components, while the duty cycle and pulse width measurements enable precise diagnostics of fuel injectors and other sensors.The FLUKE-88-5 is engineered for durability and usability in the field. Its robust construction ensures resistance to harsh environments and accidental drops, while its large display with backlight provides clear visibility even in low-light conditions. The multimeter also features MIN/MAX recording, auto-ranging, and a built-in thermometer for added convenience during automotive electrical diagnostics.With its unmatched performance and ease of use, the FLUKE-88-5 is an essential tool for any automotive technician striving for accurate and efficient troubleshooting of electrical and electronic systems.
Search Keywords:
2550519
IN STOCK: 4
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$518.05
$518.050
3
$510.28
$1,530.840
5 +
$502.62
$2,513.100
Tools/3D Models
Product Guides