help desk software
DATA SHEET

2803592

Fluke

Lead Acid Battery - 12V - Rechargeable. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
2803592
RoHS:
Yes
COO:
VN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
12 V
Capacity:
N/A
The 2803592 battery can be recharged using the AC power cord. Fully charging the battery typically takes 12 hours. Avoid charging in extremes of temperature. Recharge the battery if the product has been stored for extended periods. If the battery needs to be replaced, use the following procedure to replace the battery.
Search Keywords:
2803592
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$171.15
$171.150
3
$160.07
$480.210
5 +
$155.91
$779.550
Tools/3D Models
Product Guides