help desk software
DATA SHEET

3301271

Fluke

Rugged IP 67 Industrial Multimeters .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
3301271
Alias/AKA:
FLUKE-28II
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
N/A
Dimension:
100 x 198.1 x 63.5 mm
The FLUKE part 3301271 is a highly durable and reliable industrial multimeter designed to withstand tough working environments. With its rugged IP 67 rating, this multimeter is fully protected against dust and can be submerged in water up to one meter for 30 minutes, making it an ideal tool for use in industries such as manufacturing, mining, and oil and gas.Featuring accurate measurement capabilities, this multimeter offers a wide range of functions including voltage, current, resistance, capacitance, frequency, and temperature measurements. Its large backlit display provides clear readings even in dimly lit areas.The FLUKE part 3301271 is equipped with a sturdy rubberized casing that ensures a secure grip and significantly reduces the risk of accidental drops. Its compact size and lightweight design make it easy to carry around and use in tight or hard-to-reach spaces.Whether you need to troubleshoot electrical circuits, maintain equipment, or perform routine inspections, this rugged IP 67 industrial multimeter is an essential tool for professionals who require a reliable and durable measuring instrument in demanding working conditions.
Search Keywords:
3301271
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$666.66
$666.660
3
$656.66
$1,969.980
5 +
$646.81
$3,234.050
Tools/3D Models
Product Guides