help desk software

376

Fluke

Fluke 375 FC True-RMS AC/DC Clamp Meter - 600 A - 1000 VAC - 1000VDC - 5.0 Hz to 500.0 Hz - 60 kΩ - 1000 μF. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
376
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Life Cycle:
Discontinued & Replaced
The Fluke 375 FC, part of the Fluke Connect family of wireless test tools, delivers high performance features and ease of use. It features a VFD low-pass filter for accurate motor drive measurements and wireless communications to transmit results to a smartphone via Fluke Connect. The 375 FC offers most of the features of the Fluke 376 FC including compatibility with the iFlex flexible current probe but, unlike the 376 FC, it does not include the iFlex® probe in the package. You can measure AC and DC current to 600 A and voltage up to 1000 V with the fixed jaw clamp. Or connect an optional iFlex® flexible current probe to expand your measurement range to 2500 A AC. The large diameter and flexible design of the iFlex probe make it easier to measure around large conductors in tight spaces or to access individual wires.
Search Keywords:
376
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
FLUKE-376-FC
FLUKE-376-FC
VIEW PRODUCT
Tools/3D Models