help desk software

4025180

Fluke

Oscilloscope (DSO) + DMM - 2 Ch, 60 MHz -- 6" Color TFT LCD -- 8 bit, 625Ms/S Portable Scopemeter® w/N.A. AC Adapter

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
4025180
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Style:
Handheld
Type:
Digital + Multimeter
Number of Channels:
2
Bandwidth:
60 MHz
Maximum Sampling Rate:
625 Ms/Sec
Vertical Resolution:
8 Bits
Display Type:
Color TFT LCD
Display Size:
6.0"
Interface Type:
USB (Dual)
AC Op Voltage Range (50/60Hz):
108-132
AC Op Voltage Range (400Hz):
Not App
Operating Temperature:
0 to 40 °C
Warranty:
3 Years
Family:
190
Life Cycle:
Discontinued & Replaced
Oscilloscope (DSO) + DMM - 2 Ch, 60 MHz -- 6" Color TFT LCD -- 8 bit, 625Ms/S Portable Scopemeter® w/N.A. AC Adapter
Search Keywords:
4025180
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
5282331
5282331
VIEW PRODUCT
Tools/3D Models