4419929
FlukeOscilloscope (DSO) + DMM - 4 Ch, 500 MHz -- 6" Color TFT LCD -- 8 bit, 5Gs/S Portable Scopemeter® w/Universal AC Adapter
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
4419929
RoHS:
Yes
Supplier Standard Pack
1
Style:
Handheld
Type:
Digital + Multimeter
Number of Channels:
4
Bandwidth:
500 MHz
Maximum Sampling Rate:
5 Gs/Sec
Vertical Resolution:
8 Bits
Display Type:
Color TFT LCD
Display Size:
6.0"
Interface Type:
USB (Dual)
AC Op Voltage Range (50/60Hz):
104-126, 207-253
AC Op Voltage Range (400Hz):
Not App
Operating Temperature:
0 to 40 °C
Warranty:
3 Years
Family:
190
Life Cycle:
Discontinued & Replaced
Oscilloscope (DSO) + DMM - 4 Ch, 500 MHz -- 6" Color TFT LCD -- 8 bit, 5Gs/S Portable Scopemeter® w/Universal AC Adapter
Search Keywords:
4419929
This product is not in stock and cannot be back-ordered