4611374
FlukeReplacement Part Input Socket Strip For Fluke 187, 189 and Series 80-IV. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
4611374
RoHS:
Yes
Supplier Standard Pack
1
FLUKE part 4611374 is a high-quality and durable digital multimeter probe set designed to efficiently measure electrical voltages and currents in various applications. With precision and accuracy in mind, this probe set is specifically engineered by FLUKE, a trusted name in the world of electrical testing equipment.The FLUKE 4611374 probe set includes a pair of test leads with insulated banana plugs and sharp stainless-steel tips, enabling secure and precise connections to electrical circuits. These probes are built to withstand rugged environments and heavy usage, ensuring long-lasting performance and reliability.Equipped with industry-leading safety features, the FLUKE 4611374 probe set provides the user with peace of mind during electrical measurements. The insulated leads offer protection against shock hazards, while the stainless-steel tips offer resistance to wear and ensure consistent contact. Additionally, the color-coded probes make polarity identification effortless, minimizing the risk of measurement errors.Designed for versatility, this FLUKE probe set is suitable for a wide range of applications, including electronics, automotive, industrial, and electrical troubleshooting. Whether you are an electrician, engineer, hobbyist, or student, the FLUKE 4611374 probe set is an indispensable tool for accurate and efficient electrical measurements.By choosing FLUKE 4611374, you can be confident in the quality, reliability, and accuracy of your electrical measurements. With a commitment to innovation and precision, FLUKE continues to deliver trusted tools that empower professionals in various fields.
Search Keywords:
4611374
CUSTOMERS
ALSO BOUGHT
IPR3FAD1
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wi...
962069-3
Junior Power Timer Connector - HOUSING ONLY - No Spring Clip.
54012-1
Circular Connector Cable Seal, Heat Shrinkable Sealing Boot, Shell Size 23, 76.2mm Long
LT4H-AC240VS
1 Form C Time Delay Relays 100VAC 240VAC
66261-2
Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.