4755667
FlukeOscilloscope (DSO) + DMM - 2 Ch, 20 MHz -- 5.7" Color TFT LCD -- 8 bit, 40Ms/S Industrial Hand-Held Scopemeter® w/N.A. AC Adapter .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
4755667
Alias/AKA:
FLUKE-123B/NA
RoHS:
Yes
Supplier Standard Pack
1
Style:
Handheld
Type:
Digital + Multimeter
Number of Channels:
2
Bandwidth:
20 MHz
Maximum Sampling Rate:
40 Ms/Sec
Vertical Resolution:
8 Bits
Display Type:
Color TFT LCD
Display Size:
5.7"
Interface Type:
Internal USB; Add-on: WiFi
AC Op Voltage Range (50/60Hz):
108-132
AC Op Voltage Range (400Hz):
Not App
Operating Temperature:
0 to 50 °C
Warranty:
3 Years
Family:
120B
The FLUKE part 4755667 is a versatile and portable oscilloscope (DSO) and digital multimeter (DMM) combined in one device. With two channels and a frequency range of 20 MHz, this scopemeter offers accurate and reliable waveform analysis for industrial applications.Featuring a vibrant 5.7 color TFT LCD screen and an 8-bit resolution, it provides clear and detailed data visualization. With a sampling rate of 40Ms/S, it ensures precise waveform capture and analysis.Designed for handheld use, this scopemeter is rugged and durable, making it suitable for use in challenging industrial environments. It comes equipped with an AC adapter for uninterrupted power supply.Whether it's troubleshooting electrical systems or conducting maintenance checks, the FLUKE part 4755667 is a professional-grade tool that combines the functionality of an oscilloscope and a multimeter for efficient and accurate measurements.