help desk software

4755746

Fluke

INDUSTRIAL SCOPEMETER 40MHZ, N AMERICA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
4755746
Alias/AKA:
FLUKE-124B/NA
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Style:
Handheld
Type:
Digital + Multimeter
Number of Channels:
2
Bandwidth:
40 MHz
Maximum Sampling Rate:
40 Ms/Sec
Vertical Resolution:
8 Bits
Display Type:
Color TFT LCD
Display Size:
5.7"
Interface Type:
Internal USB; Add-on: WiFi
AC Op Voltage Range (50/60Hz):
108-132
AC Op Voltage Range (400Hz):
Not App
Operating Temperature:
0 to 50 °C
Warranty:
3 Years
Family:
120B
The FLUKE part 4755746 is a versatile handheld device that combines the functionality of an oscilloscope and a digital multimeter (DMM). With 2 channels and a frequency range of 40 MHz, it is capable of accurately measuring and analyzing electrical signals. The device features a 5.7 color TFT LCD display for clear visualization of waveforms and readings. With its 8-bit resolution and 40Ms/S sampling rate, it provides reliable and precise measurements. The Industrial Hand-HeldScopemeter® also comes with a North American AC adapter for convenient power supply.
Search Keywords:
4755746
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$2,740.99
$2,740.990
Tools/3D Models