help desk software

4755829

Fluke

Oscilloscope (DSO) + DMM - 2 Ch, 40 MHz -- 5.7" Color TFT LCD -- 8 bit, 40Ms/S Hand-Held Industrial Scopemeter® w/N.A. AC Adapter

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
4755829
Alias/AKA:
FLUKE-125B/NA
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Style:
Handheld
Type:
Digital + Multimeter
Number of Channels:
2
Bandwidth:
400 MHz
Maximum Sampling Rate:
40 Ms/Sec
Vertical Resolution:
8 Bits
Display Type:
Color TFT LCD
Display Size:
5.7"
Interface Type:
Internal USB; Add-on: WiFi
AC Op Voltage Range (50/60Hz):
108-132
AC Op Voltage Range (400Hz):
Not App
Operating Temperature:
0 to 50 °C
Warranty:
3 Years
Family:
120B
Oscilloscope (DSO) + DMM - 2 Ch, 40 MHz -- 5.7" Color TFT LCD -- 8 bit, 40Ms/S Hand-Held Industrial Scopemeter® w/N.A. AC Adapter
Search Keywords:
4755829
IN STOCK: 0
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$3,360.99
$3,360.990
Tools/3D Models