4756068
FlukeOscilloscope (DSO) + DMM - 2 Ch, 40 MHz -- 5.7" Color TFT LCD -- 8 bit, 40Ms/S Industrial Hand-Held Scopemeter® w/N.A. AC Adapter + Soft Case, FlukeView, Mag Hanger, Screen Protector
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
4756068
Alias/AKA:
FLUKE-125B/NA/S
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Style:
Handheld
Type:
Digital + Multimeter
Number of Channels:
2
Bandwidth:
40 MHz
Maximum Sampling Rate:
40 Ms/Sec
Vertical Resolution:
8 Bits
Display Type:
Color TFT LCD
Display Size:
5.7"
Interface Type:
Internal USB; Add-on: WiFi
AC Op Voltage Range (50/60Hz):
108-132
AC Op Voltage Range (400Hz):
Not App
Operating Temperature:
0 to 50 °C
Warranty:
3 Years
Family:
120B
Oscilloscope (DSO) + DMM - 2 Ch, 40 MHz -- 5.7" Color TFT LCD -- 8 bit, 40Ms/S Industrial Hand-Held Scopemeter® w/N.A. AC Adapter + Soft Case, FlukeView, Mag Hanger, Screen Protector
Search Keywords:
4756068
IN STOCK:
0
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
+
$3,865.99
$3,865.990
Product Guides