help desk software
DATA SHEET

4910269

Fluke

Digital Handheld Multimeter 1000VAC 1000VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
4910269
Alias/AKA:
T6-1000
RoHS:
Yes
HTS:
9030310000
COO:
CN
ECCN:
3A992
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Continuity Test:
No
Diode Test:
No
Data Hold:
No
Family:
T6-1000
Digital Handheld Multimeter 1000VAC 1000VDC
Search Keywords:
4910269
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$362.59
$362.590
3
$351.49
$1,054.470
5 +
$332.99
$1,664.950
Tools/3D Models
Product Guides