help desk software
DATA SHEET

643684

Fluke

Fuse - 0.41" x 1.5" - Fast Acting - 11A 1000V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
643684
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Current Rating:
0.44 A
Maximum AC Voltage Rating:
1000 V
Fuse - 0.41" x 1.5" - Fast Acting - 11A 1000V
Search Keywords:
643684
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.47
$15.470
5
$14.85
$74.250
10 +
$14.23
$142.300
Tools/3D Models
Product Guides