help desk software

871173

Fluke

Fuse - 5 x 20mm - Fast Acting - 630mA 250V

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
871173
Alias/AKA:
FUSE-630MA-BLSTR
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Fuse - 5 x 20mm - Fast Acting - 630mA 250V
Search Keywords:
871173
IN STOCK: 0
Price Per:
Package
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.63
$14.630
5
$14.04
$70.200
10 +
$13.46
$134.600
Tools/3D Models