help desk software
DATA SHEET

892583

Fluke

Fuse - 0.41" x 1.5" - Fast Acting - 15A 600V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
892583
Alias/AKA:
FUSE-15A/600BLSTR
RoHS:
Yes
HTS:
8536100040
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Fuse - 0.41" x 1.5" - Fast Acting - 15A 600V
Search Keywords:
892583
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.18
$15.180
5
$14.57
$72.850
10 +
$13.97
$139.700
Tools/3D Models
Product Guides