Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
DSX2-8000QOI
Alias/AKA:
4954561
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The FLUKE part DSX2-8000QOI is a top-of-the-line copper and fiber optic cable certification tester that guarantees accurate and reliable performance. This powerful instrument is designed to ensure that network cabling installations meet industry standards, allowing for faster and more efficient data transmission.With cutting-edge features like advanced diagnostics, intuitive interface, and cloud-based reporting capabilities, the DSX2-8000QOI simplifies and accelerates the testing and certification process. It provides comprehensive and detailed results, enabling network professionals to quickly identify and resolve any potential issues, thereby minimizing downtime and maximizing network performance.Equipped to handle both copper and fiber optic systems, this versatile tester is a valuable tool for technicians working in a variety of environments. Whether it's certifying newly installed cabling, troubleshooting existing networks, or validating upgrades, the FLUKE DSX2-8000QOI is built to deliver accurate and precise results every time.With its durable construction, long battery life, and user-friendly interface, the DSX2-8000QOI is designed for field use, allowing technicians to easily navigate through tests and generate professional reports on the spot. This not only ensures efficient project management but also enhances customer satisfaction by delivering comprehensive evidence of a successful cabling installation.Investing in the FLUKE DSX2-8000QOI means investing in the highest quality and most reliable cable certification tester available. With its state-of-the-art technology, robust design, and exceptional performance, this FLUKE device is the ultimate solution for network professionals seeking efficiency, accuracy, and reliability in their cable testing and certification processes.
Search Keywords:
DSX28000QOI
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
+
$40,970.99
$40,970.990
Product Guides