Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
FLUKE-116
Alias/AKA:
2538803
RoHS:
Yes
HTS:
8473301180
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Dimension:
N/A
Family:
N/A
The FLUKE-116 is a versatile HVAC multimeter designed for professionals in the heating, ventilation, and air conditioning industry. With its built-in temperature and microamps measurement capabilities, this multimeter provides accurate readings and reliable performance for troubleshooting and diagnosing HVAC systems.Equipped with a large display and easy-to-use interface, the FLUKE-116 allows technicians to quickly analyze electrical and temperature measurements. It features a temperature range of -40°C to 400°C (-40°F to 752°F) and microamps measurement range of 0 to 600 μA, making it ideal for a wide range of HVAC applications.This innovative multimeter also includes a number of additional features to enhance usability and convenience. It offers auto-ranging and manual-ranging modes, allowing users to select the best measurement range for their specific needs. It also provides true RMS AC voltage and current measurements, ensuring accurate readings for both sinusoidal and non-sinusoidal waveforms.Furthermore, the FLUKE-116 is designed to withstand the demands of professional use. It is built with durable construction and a rugged design, offering reliability and long-lasting performance in the field. It also includes safety features such as a built-in flashlight and non-contact voltage detection, providing added peace of mind during testing.Overall, the FLUKE-116 HVAC multimeter is a reliable and versatile tool for HVAC professionals. With its temperature and microamps measurement capabilities, along with its user-friendly features, this multimeter is an essential instrument for diagnosing and troubleshooting HVAC systems.
Search Keywords:
FLUKE116
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$245.29
$245.290
3
$241.46
$724.380
5
+
$237.84
$1,189.200
Product Guides