Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
FLUKE-1587-FC
Alias/AKA:
4691215
RoHS:
Yes
Supplier Standard Pack:
1
Family:
FLUKE-1587-FC
Data Hold:
No
Continuity Test:
Yes
Diode Test:
Yes
The FLUKE-1587-FC insulation multimeter is the perfect tool for electrical professionals who need to quickly and accurately measure insulation resistance in various applications. This handheld device combines the functionality of a digital multimeter with advanced insulation testing capabilities, allowing users to measure insulation resistance up to 2 GΩ. With its rugged construction and wireless connectivity, users can conveniently access and share data through the FLUKE Connect mobile app. The FLUKE-1587-FC insulation multimeter is a reliable and efficient tool for electrical troubleshooting and maintenance tasks, making it a must-have for any electrical professional.
Search Keywords:
FLUKE1587FC
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
+
$1,028.60
$1,028.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
FLUKE-87-5
True-RMS Multimeter With Temperature
1AC-A1-II-5PK
Acv Detector 90-1000V, Engl/Laspn/Cfr Flat-Tip
MF-RX300
PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3.1mm Bulk ...
8632AB6X718UL
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug ...
72.210.0653.0
Conn Rectangular Adapter M 6Signal/1Ground POS Screw ST Panel Mount