FLUKE-190-102/AM/S
FlukeOscilloscope (DSO) + DMM - 2 Ch, 100 MHz -- 6" Color TFT LCD -- 8 bit, 1.25Gs/S Portable Scopemeter® w/N.A. AC Adapter + SCC120 Kit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
FLUKE-190-102/AM/S
RoHS:
Yes
HTS:
9030201000
COO:
RO
Supplier Standard Pack
1
Style:
Handheld
Type:
Digital + Multimeter
Number of Channels:
2
Bandwidth:
100 MHz
Maximum Sampling Rate:
1.25 Gs/Sec
Vertical Resolution:
8 Bits
Display Type:
Color TFT LCD
Display Size:
6.0"
Interface Type:
USB (Dual)
AC Op Voltage Range (50/60Hz):
108-132
AC Op Voltage Range (400Hz):
Not App
Operating Temperature:
0 to 40 °C
Warranty:
3 Years
Family:
190
Life Cycle:
Discontinued & Replaced
Oscilloscope (DSO) + DMM - 2 Ch, 100 MHz -- 6" Color TFT LCD -- 8 bit, 1.25Gs/S Portable Scopemeter® w/N.A. AC Adapter + SCC120 Kit
Search Keywords:
FLUKE190102AMS
This product is not in stock and cannot be back-ordered
Product Guides