Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
FLUKE-324
RoHS:
Yes
HTS:
9030310000
ECCN:
EAR99
Supplier Standard Pack
1
Family:
320
Dimension:
N/A
The FLUKE-324 True-RMS Clamp Meter is a versatile and reliable tool for measuring electrical currents with accuracy and precision. It features True-RMS technology, allowing for accurate measurements on both sinusoidal and non-sinusoidal waveforms. The clamp design enables easy one-handed operation, making it ideal for use in tight spaces. With a large backlit display and ergonomic design, the FLUKE-324 is the perfect choice for electricians, technicians, and DIY enthusiasts alike.
Search Keywords:
FLUKE324
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$278.42
$278.420
3
$274.25
$822.750
5
+
$270.13
$1,350.650
Product Guides
CUSTOMERS
ALSO BOUGHT
592105-1
3852A-282-252AL
Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder...
995-0001-584
Coaxial Inner Mechanical Crimp Tool
MS3106E18-1S
MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
PFB1224UHE
DC Fans DC Axial Fan - 120x38mm - 24VDC