Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
FLUKE-375-FC
RoHS:
Yes
HTS:
9030320000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Continuity Test:
No
Data Hold:
No
Display Type:
VFD
Family:
375 fc
Diode Test:
No
The FLUKE-375-FC is a highly versatile and accurate Digital Clamp-On Multimeter capable of measuring up to 1000V/2500A AC and 1000V/600A DC. This advanced tool is perfect for electricians, maintenance technicians, and anyone working with electrical systems requiring precise measurements. With its innovative design and reliable performance, the FLUKE-375-FC is a must-have for professionals seeking quality and efficiency in their work.
Search Keywords:
FLUKE375FC
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$568.39
$568.390
3
$550.99
$1,652.970
5
+
$521.99
$2,609.950
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-63F-20.0
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
HH52P-F-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - Surge S...
1432790-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...
HBL2611
LKG PLUG, 30A 125V, L5-30P, B/W
UF15AC23-BTHR
Fan Tubeaxial - 230VAC - 0.110A - Rectangular/Rounded 172mm L x 150mm H - Ball - 212.0 CFM...