Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
FLUKE-87-5/E2-KIT
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Dimension:
N/A
Family:
N/A
The FLUKE 2670150 is a reliable and versatile True-RMS multimeter with temperature measurement capabilities. This handheld device is ideal for professional electricians and technicians who require accurate and precise readings in various electrical testing applications.With its True-RMS technology, this multimeter allows for accurate measurements of both sinusoidal and non-sinusoidal waveforms, ensuring reliable readings in real-world electrical situations. It boasts a robust build quality, designed to withstand rugged conditions and harsh environments.In addition to standard multimeter functions such as voltage, current, resistance, and continuity measurements, the FLUKE 2670150 also features a built-in temperature probe. This enables users to conveniently measure temperature in both Fahrenheit and Celsius, making it suitable for HVAC and temperature-sensitive applications.With its clear and easy-to-read digital display, users can effortlessly monitor measurements and readings, even in low-light conditions. The multimeter's ergonomic design ensures comfortable handling during extended use, while its intuitive interface and handy function buttons provide quick and easy access to various measurement modes.Overall, the FLUKE 2670150 True-RMS Multimeter with Temperature is a reliable and effective tool for professionals seeking accurate electrical measurements and temperature monitoring in a variety of applications.
Search Keywords:
FLUKE875E2KIT
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$734.99
$734.990
3
$712.49
$2,137.470
5
+
$674.99
$3,374.950
Product Guides